



OS202011MA0QS1 | |
|---|---|
DigiKey Part Number | CKN9564-ND |
Manufacturer | |
Manufacturer Product Number | OS202011MA0QS1 |
Description | SWITCH SLIDE DPDT 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | OS202011MA0QS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.61000 | kr.5.61 |
| 10 | kr.4.79200 | kr.47.92 |
| 25 | kr.4.46080 | kr.111.52 |
| 100 | kr.3.97770 | kr.397.77 |
| 250 | kr.3.68476 | kr.921.19 |
| 500 | kr.3.48068 | kr.1,740.34 |
| 1.000 | kr.3.29311 | kr.3,293.11 |
| 4.000 | kr.2.97027 | kr.11,881.08 |
| 8.000 | kr.2.83451 | kr.22,676.08 |
| Unit Price without VAT: | kr.5.61000 |
|---|---|
| Unit Price with VAT: | kr.7.01250 |


