

NANOT 240 BP | |
---|---|
DigiKey Part Number | 108-NANOT240BPTR-ND - Tape & Reel (TR) 108-NANOT240BPCT-ND - Cut Tape (CT) 108-NANOT240BPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOT 240 BP |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 0.60mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.20mm x 1.65mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.10mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.2.30400 | kr.23.04 |
25 | kr.2.15280 | kr.53.82 |
100 | kr.1.92700 | kr.192.70 |
250 | kr.1.78536 | kr.446.34 |
500 | kr.1.68486 | kr.842.43 |
1.000 | kr.1.59149 | kr.1,591.49 |
2.500 | kr.1.47978 | kr.3,699.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.1.36419 | kr.10,231.42 |
15.000 | kr.1.30135 | kr.19,520.25 |
22.500 | kr.1.26806 | kr.28,531.35 |
37.500 | kr.1.22957 | kr.46,108.88 |
52.500 | kr.1.20623 | kr.63,327.07 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |