NAN0T240BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAN0T240BP

NANOT 160 BP

DigiKey Part Number
108-NANOT160BPTR-ND - Tape & Reel (TR)
108-NANOT160BPCT-ND - Cut Tape (CT)
108-NANOT160BPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOT 160 BP
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
0.60mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
2.20mm x 1.65mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.10mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.2.30400kr.23.04
25kr.2.15280kr.53.82
100kr.1.92700kr.192.70
250kr.1.78536kr.446.34
500kr.1.68486kr.842.43
1.000kr.1.59149kr.1,591.49
2.500kr.1.47978kr.3,699.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.36419kr.10,231.42
15.000kr.1.30135kr.19,520.25
22.500kr.1.26806kr.28,531.35
37.500kr.1.22957kr.46,108.88
52.500kr.1.20623kr.63,327.07
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250