Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
MMGGD1L0C
MMGGD1L0C

MMGGD1L0C

DigiKey Part Number
CKN10049-ND
Manufacturer
Manufacturer Product Number
MMGGD1L0C
Description
SWITCH SNAP ACTION SPDT 7A 250V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MMGGD1L0C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
7A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
115gf
Release Force
20gf
Operating Position
0.330" (8.4mm)
Pretravel
0.090" (2.3mm)
Differential Travel
0.026" (0.65mm)
Overtravel
0.045" (1.1mm)
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.114.84000kr.114.84
10kr.95.07400kr.950.74
25kr.88.18880kr.2,204.72
50kr.83.31360kr.4,165.68
120kr.77.53558kr.9,304.27
360kr.70.84144kr.25,502.92
600kr.68.22390kr.40,934.34
Manufacturers Standard Package
Unit Price without VAT:kr.114.84000
Unit Price with VAT:kr.143.55000