



MDS6500AL02LS | |
|---|---|
DigiKey Part Number | CKN9567-ND |
Manufacturer | |
Manufacturer Product Number | MDS6500AL02LS |
Description | SWITCH SNAP ACT SPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MDS6500AL02LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | - | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.14.83400 | kr.148.34 |
| 25 | kr.13.75760 | kr.343.94 |
| 50 | kr.12.99760 | kr.649.88 |
| 100 | kr.12.27940 | kr.1,227.94 |
| 250 | kr.11.39012 | kr.2,847.53 |
| 500 | kr.10.76022 | kr.5,380.11 |
| 1.000 | kr.10.16467 | kr.10,164.67 |
| 5.000 | kr.9.60321 | kr.48,016.05 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

