M83731/15-271
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83731/15-271

M83731/15-271

DigiKey Part Number
CKN10124-ND
Manufacturer
Manufacturer Product Number
M83731/15-271
Description
SWITCH TOGGLE SPDT 5A 115V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 71°C
Actuator Material
Brass, Chrome Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 38 View Now
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.271.29000kr.271.29
10kr.234.01200kr.2,340.12
25kr.220.60800kr.5,515.20
50kr.210.95880kr.10,547.94
100kr.201.71340kr.20,171.34
250kr.190.08536kr.47,521.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.271.29000
Unit Price with VAT:kr.339.11250

Other Suppliers on DigiKey

38In Stock
Ships from WEC