



LP02C21T203DQ | |
|---|---|
DigiKey Part Number | CKC5015-ND |
Manufacturer | |
Manufacturer Product Number | LP02C21T203DQ |
Description | SWITCH SLIDE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LP02C21T203DQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Snap on Cap | |
Actuator Length | 9.55mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Solder Lug | |
Features | On-Off Marking on Housing | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Acetal, Glass Filled | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |

