The TMR Switches Deliver Ultra-Low Power Magnetic Sensing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF21112TMR

DigiKey Part Number
108-LF21112TMRTR-ND - Tape & Reel (TR)
108-LF21112TMRCT-ND - Cut Tape (CT)
108-LF21112TMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF21112TMR
Description
TMR BIPOLAR SWITCH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±0.7mT Trip, ±0.5mT Release
Test Condition
25°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
200nA (Typ)
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.68000kr.9.68
5kr.8.56600kr.42.83
10kr.8.14600kr.81.46
25kr.7.65240kr.191.31
50kr.7.31560kr.365.78
100kr.7.00730kr.700.73
500kr.6.38730kr.3,193.65
1.000kr.6.15665kr.6,156.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.82990kr.17,489.70
6.000kr.5.64564kr.33,873.84
9.000kr.5.54501kr.49,905.09
Manufacturers Standard Package
Unit Price without VAT:kr.9.68000
Unit Price with VAT:kr.12.10000