

KXT 341 LHS | |
|---|---|
DigiKey Part Number | CKN10781TR-ND - Tape & Reel (TR) CKN10781CT-ND - Cut Tape (CT) CKN10781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXT 341 LHS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
cms-datasheet | cms-datasheet |
EDA/CAD Models | KXT 341 LHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 330gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.2.03200 | kr.20.32 |
| 25 | kr.1.90080 | kr.47.52 |
| 100 | kr.1.70200 | kr.170.20 |
| 250 | kr.1.57688 | kr.394.22 |
| 500 | kr.1.48828 | kr.744.14 |
| 1.000 | kr.1.40541 | kr.1,405.41 |
| 2.500 | kr.1.30611 | kr.3,265.28 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 8.500 | kr.1.19235 | kr.10,134.98 |
| 17.000 | kr.1.13736 | kr.19,335.12 |
| 25.500 | kr.1.10823 | kr.28,259.87 |
| 42.500 | kr.1.07455 | kr.45,668.37 |
| 59.500 | kr.1.05413 | kr.62,720.74 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |









