Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

KXT 341 LHS

DigiKey Part Number
CKN10781TR-ND - Tape & Reel (TR)
CKN10781CT-ND - Cut Tape (CT)
CKN10781DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXT 341 LHS
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KXT 341 LHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
330gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57.928
Factory Stock: 8.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.2.00300kr.20.03
25kr.1.87400kr.46.85
100kr.1.67820kr.167.82
250kr.1.55484kr.388.71
500kr.1.46746kr.733.73
1.000kr.1.38573kr.1,385.73
2.500kr.1.28783kr.3,219.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.500kr.1.17566kr.9,993.11
17.000kr.1.12145kr.19,064.65
25.500kr.1.09272kr.27,864.36
42.500kr.1.05951kr.45,029.17
59.500kr.1.03937kr.61,842.51
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750