




KSR223G NC LFG | |
|---|---|
DigiKey Part Number | 108-KSR223GNCLFGTR-ND - Tape & Reel (TR) 108-KSR223GNCLFGCT-ND - Cut Tape (CT) 108-KSR223GNCLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR223G NC LFG |
Description | SWITCH TACTILE SPST-NC 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NC Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR223G NC LFG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NC | Ingress Protection IP50 - Dust Protected |
Switch Function On-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 30,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.10.04900 | kr.100.49 |
| 25 | kr.9.32240 | kr.233.06 |
| 100 | kr.8.30410 | kr.830.41 |
| 250 | kr.7.70056 | kr.1,925.14 |
| 500 | kr.7.28630 | kr.3,643.15 |
| 1.000 | kr.6.91085 | kr.6,910.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.36615 | kr.13,415.38 |
| 5.000 | kr.5.12282 | kr.25,614.10 |
| 7.500 | kr.4.99409 | kr.37,455.68 |
| 12.500 | kr.4.84543 | kr.60,567.88 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |








