


KSR222G LFS | |
|---|---|
DigiKey Part Number | CKN9188TR-ND - Tape & Reel (TR) CKN9188CT-ND - Cut Tape (CT) CKN9188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR222G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR222G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.48800 | kr.44.88 |
| 25 | kr.4.17680 | kr.104.42 |
| 100 | kr.3.72680 | kr.372.68 |
| 250 | kr.3.45188 | kr.862.97 |
| 500 | kr.3.26026 | kr.1,630.13 |
| 1.000 | kr.3.08409 | kr.3,084.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.87591 | kr.7,189.78 |
| 5.000 | kr.2.73720 | kr.13,686.00 |
| 7.500 | kr.2.66336 | kr.19,975.20 |
| 12.500 | kr.2.57768 | kr.32,221.00 |
| 17.500 | kr.2.52559 | kr.44,197.82 |
| 25.000 | kr.2.47394 | kr.61,848.50 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |











