



KSC701J LFS | |
|---|---|
DigiKey Part Number | 108-KSC701JLFSTR-ND - Tape & Reel (TR) 108-KSC701JLFSCT-ND - Cut Tape (CT) 108-KSC701JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC701J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC701J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.11000 | kr.4.11 |
| 10 | kr.3.51400 | kr.35.14 |
| 25 | kr.3.27120 | kr.81.78 |
| 100 | kr.2.92110 | kr.292.11 |
| 250 | kr.2.70548 | kr.676.37 |
| 500 | kr.2.55430 | kr.1,277.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.41494 | kr.2,414.94 |
| 2.000 | kr.2.28781 | kr.4,575.62 |
| 3.000 | kr.2.21929 | kr.6,657.87 |
| 5.000 | kr.2.13898 | kr.10,694.90 |
| 7.000 | kr.2.08974 | kr.14,628.18 |
| 10.000 | kr.2.04060 | kr.20,406.00 |
| 25.000 | kr.1.92822 | kr.48,205.50 |
| Unit Price without VAT: | kr.4.11000 |
|---|---|
| Unit Price with VAT: | kr.5.13750 |

