Tactile Switch SPST-NO Top or Side Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top or Side Actuated Surface Mount

KSC521J ROHS

DigiKey Part Number
108-KSC521JROHSTR-ND - Tape & Reel (TR)
108-KSC521JROHSCT-ND - Cut Tape (CT)
108-KSC521JROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC521J ROHS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top or Side Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC521J ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top or Side Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP50 - Dust Protected
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm, 0.50mm
Mechanical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.4.01200kr.40.12
25kr.3.73720kr.93.43
100kr.3.33400kr.333.40
250kr.3.08820kr.772.05
500kr.2.91626kr.1,458.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.75783kr.2,757.83
2.000kr.2.61360kr.5,227.20
3.000kr.2.53595kr.7,607.85
5.000kr.2.44506kr.12,225.30
7.000kr.2.38935kr.16,725.45
10.000kr.2.33381kr.23,338.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250