

KSC4D1G 50SH LFS | |
|---|---|
DigiKey Part Number | CKN9429TR-ND - Tape & Reel (TR) CKN9429CT-ND - Cut Tape (CT) CKN9429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC4D1G 50SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC4D1G 50SH LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.60mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.4.04400 | kr.40.44 |
| 25 | kr.3.76280 | kr.94.07 |
| 100 | kr.3.35900 | kr.335.90 |
| 250 | kr.3.11108 | kr.777.77 |
| 500 | kr.2.93786 | kr.1,468.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77834 | kr.2,778.34 |
| 2.000 | kr.2.63315 | kr.5,266.30 |
| 3.000 | kr.2.55494 | kr.7,664.82 |
| 5.000 | kr.2.46342 | kr.12,317.10 |
| 7.000 | kr.2.40734 | kr.16,851.38 |
| 10.000 | kr.2.35143 | kr.23,514.30 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

