


KSC353J LFG | |
|---|---|
DigiKey Part Number | CKN10952TR-ND - Tape & Reel (TR) CKN10952CT-ND - Cut Tape (CT) CKN10952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC353J LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC353J LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.8.48800 | kr.84.88 |
| 25 | kr.7.88320 | kr.197.08 |
| 100 | kr.7.02280 | kr.702.28 |
| 250 | kr.6.50972 | kr.1,627.43 |
| 500 | kr.6.15672 | kr.3,078.36 |
| 1.000 | kr.5.83548 | kr.5,835.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.54655 | kr.11,093.10 |
| 4.000 | kr.5.28914 | kr.21,156.56 |
| 6.000 | kr.5.15267 | kr.30,916.02 |
| 10.000 | kr.4.99484 | kr.49,948.40 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |


