

KSC343G LFG | |
---|---|
DigiKey Part Number | 108-KSC343GLFGTR-ND - Tape & Reel (TR) 108-KSC343GLFGCT-ND - Cut Tape (CT) 108-KSC343GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC343G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC343G LFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.4.50600 | kr.45.06 |
25 | kr.4.19600 | kr.104.90 |
100 | kr.3.74270 | kr.374.27 |
250 | kr.3.46676 | kr.866.69 |
500 | kr.3.27436 | kr.1,637.18 |
1.000 | kr.3.09754 | kr.3,097.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.93690 | kr.5,873.80 |
4.000 | kr.2.79261 | kr.11,170.44 |
6.000 | kr.2.71564 | kr.16,293.84 |
10.000 | kr.2.62620 | kr.26,262.00 |
14.000 | kr.2.57172 | kr.36,004.08 |
20.000 | kr.2.51766 | kr.50,353.20 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |