


KSC243G LFG | |
|---|---|
DigiKey Part Number | 108-KSC243GLFGTR-ND - Tape & Reel (TR) 108-KSC243GLFGCT-ND - Cut Tape (CT) 108-KSC243GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC243G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC243G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.19900 | kr.51.99 |
| 25 | kr.4.83360 | kr.120.84 |
| 100 | kr.4.31060 | kr.431.06 |
| 250 | kr.3.99320 | kr.998.30 |
| 500 | kr.3.77242 | kr.1,886.21 |
| 1.000 | kr.3.57018 | kr.3,570.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.38683 | kr.6,773.66 |
| 4.000 | kr.3.22248 | kr.12,889.92 |
| 6.000 | kr.3.13491 | kr.18,809.46 |
| 10.000 | kr.3.03329 | kr.30,332.90 |
| 14.000 | kr.2.97145 | kr.41,600.30 |
| 20.000 | kr.2.91013 | kr.58,202.60 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

