Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSC221GLFS
KSC221GLFS

KSC221G LFS

DigiKey Part Number
108-KSC221GLFSTR-ND - Tape & Reel (TR)
108-KSC221GLFSCT-ND - Cut Tape (CT)
108-KSC221GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC221G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC221G LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.35mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
10kr.3.24700kr.32.47
25kr.3.02720kr.75.68
100kr.2.70380kr.270.38
250kr.2.50460kr.626.15
500kr.2.36444kr.1,182.22
1.000kr.2.23488kr.2,234.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.11657kr.4,233.14
4.000kr.2.00976kr.8,039.04
6.000kr.1.95259kr.11,715.54
10.000kr.1.88597kr.18,859.70
14.000kr.1.87309kr.26,223.26
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750