



KSC151G LFS | |
---|---|
DigiKey Part Number | 401-1753-2-ND - Tape & Reel (TR) 401-1753-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC151G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC151G LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 550gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.4.15400 | kr.41.54 |
25 | kr.3.86800 | kr.96.70 |
100 | kr.3.45220 | kr.345.22 |
250 | kr.3.19768 | kr.799.42 |
500 | kr.3.01990 | kr.1,509.95 |
1.000 | kr.2.85619 | kr.2,856.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.30122 | kr.4,602.44 |
4.000 | kr.2.18739 | kr.8,749.56 |
6.000 | kr.2.12660 | kr.12,759.60 |
10.000 | kr.2.10400 | kr.21,040.00 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |