



KSC121G LFS | |
|---|---|
DigiKey Part Number | 108-KSC121GLFSTR-ND - Tape & Reel (TR) 108-KSC121GLFSCT-ND - Cut Tape (CT) 108-KSC121GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC121G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC121G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.3.08600 | kr.30.86 |
| 25 | kr.2.97080 | kr.74.27 |
| 100 | kr.2.57200 | kr.257.20 |
| 250 | kr.2.34308 | kr.585.77 |
| 500 | kr.2.17166 | kr.1,085.83 |
| 1.000 | kr.1.94308 | kr.1,943.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.10576 | kr.4,211.52 |
| 4.000 | kr.1.99947 | kr.7,997.88 |
| 6.000 | kr.1.94257 | kr.11,655.42 |
| 10.000 | kr.1.87626 | kr.18,762.60 |
| 14.000 | kr.1.83578 | kr.25,700.92 |
| 20.000 | kr.1.79553 | kr.35,910.60 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

