

KSC1001J LFS | |
|---|---|
DigiKey Part Number | 108-KSC1001JLFSTR-ND - Tape & Reel (TR) 108-KSC1001JLFSCT-ND - Cut Tape (CT) 108-KSC1001JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC1001J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC1001J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 145gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.3.48500 | kr.34.85 |
| 25 | kr.3.24600 | kr.81.15 |
| 100 | kr.2.89740 | kr.289.74 |
| 250 | kr.2.68388 | kr.670.97 |
| 500 | kr.2.53406 | kr.1,267.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.39550 | kr.2,395.50 |
| 2.000 | kr.2.26915 | kr.4,538.30 |
| 3.000 | kr.2.20099 | kr.6,602.97 |
| 5.000 | kr.2.12112 | kr.10,605.60 |
| 7.000 | kr.2.07210 | kr.14,504.70 |
| 10.000 | kr.2.02321 | kr.20,232.10 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

