

KSC1001G LFS | |
|---|---|
DigiKey Part Number | CKN10671TR-ND - Tape & Reel (TR) CKN10671CT-ND - Cut Tape (CT) CKN10671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC1001G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC1001G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 145gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.42100 | kr.34.21 |
| 25 | kr.3.18680 | kr.79.67 |
| 100 | kr.2.84660 | kr.284.66 |
| 250 | kr.2.63656 | kr.659.14 |
| 500 | kr.2.48906 | kr.1,244.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.35293 | kr.2,352.93 |
| 2.000 | kr.2.22870 | kr.4,457.40 |
| 3.000 | kr.2.16166 | kr.6,484.98 |
| 5.000 | kr.2.08309 | kr.10,415.45 |
| 7.000 | kr.2.03487 | kr.14,244.09 |
| 10.000 | kr.1.98675 | kr.19,867.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

