Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KMT221G HF LFS
KMT221G HF LFS

KMT221G HF LFS

DigiKey Part Number
CKN9434TR-ND - Tape & Reel (TR)
CKN9434CT-ND - Cut Tape (CT)
CKN9434DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMT221G HF LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KMT221G HF LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
3.00mm x 2.60mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.13mm
Actuator Type
Standard
Mechanical Life
150,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
0.65mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.7.08800kr.70.88
25kr.6.58840kr.164.71
100kr.5.87020kr.587.02
250kr.5.44024kr.1,360.06
500kr.5.14300kr.2,571.50
1.000kr.4.87185kr.4,871.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.40914kr.17,636.56
8.000kr.4.21606kr.33,728.48
12.000kr.4.11420kr.49,370.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250