
KMR733NG ULC LFG | |
---|---|
DigiKey Part Number | 108-KMR733NGULCLFGTR-ND - Tape & Reel (TR) 108-KMR733NGULCLFGCT-ND - Cut Tape (CT) 108-KMR733NGULCLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR733NG ULC LFG |
Description | MICRO MINIATURE TACTILE SWITCH S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.76000 | kr.5.76 |
10 | kr.4.90200 | kr.49.02 |
25 | kr.4.55920 | kr.113.98 |
100 | kr.4.06720 | kr.406.72 |
250 | kr.3.76728 | kr.941.82 |
500 | kr.3.55878 | kr.1,779.39 |
1.000 | kr.3.36736 | kr.3,367.36 |
2.500 | kr.3.14168 | kr.7,854.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.2.95496 | kr.17,729.76 |
12.000 | kr.2.82626 | kr.33,915.12 |
18.000 | kr.2.75840 | kr.49,651.20 |
Unit Price without VAT: | kr.5.76000 |
---|---|
Unit Price with VAT: | kr.7.20000 |