New Product
KMR633NG ULC LFG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMR733NG ULC LFG

DigiKey Part Number
108-KMR733NGULCLFGTR-ND - Tape & Reel (TR)
108-KMR733NGULCLFGCT-ND - Cut Tape (CT)
108-KMR733NGULCLFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMR733NG ULC LFG
Description
MICRO MINIATURE TACTILE SWITCH S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
1.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.20mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.76000kr.5.76
10kr.4.90200kr.49.02
25kr.4.55920kr.113.98
100kr.4.06720kr.406.72
250kr.3.76728kr.941.82
500kr.3.55878kr.1,779.39
1.000kr.3.36736kr.3,367.36
2.500kr.3.14168kr.7,854.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.95496kr.17,729.76
12.000kr.2.82626kr.33,915.12
18.000kr.2.75840kr.49,651.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.76000
Unit Price with VAT:kr.7.20000