New Product
KMR633NG ULC LFG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMR633NG ULC LFG

DigiKey Part Number
108-KMR633NGULCLFGTR-ND - Tape & Reel (TR)
108-KMR633NGULCLFGCT-ND - Cut Tape (CT)
108-KMR633NGULCLFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMR633NG ULC LFG
Description
MICRO MINIATURE TACTILE SWITCH S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
1.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.20mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
150,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.4.37800kr.43.78
25kr.4.07280kr.101.82
100kr.3.63390kr.363.39
250kr.3.36616kr.841.54
500kr.3.17914kr.1,589.57
1.000kr.3.00717kr.3,007.17
2.500kr.2.80404kr.7,010.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.2.60848kr.18,259.36
14.000kr.2.49547kr.34,936.58
21.000kr.2.43589kr.51,153.69
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000