



KMR441NG ULC LFS | |
|---|---|
DigiKey Part Number | CKN10287TR-ND - Tape & Reel (TR) CKN10287CT-ND - Cut Tape (CT) CKN10287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR441NG ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR441NG ULC LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.62400 | kr.56.24 |
| 25 | kr.5.22680 | kr.130.67 |
| 100 | kr.4.65990 | kr.465.99 |
| 250 | kr.4.31704 | kr.1,079.26 |
| 500 | kr.4.07916 | kr.2,039.58 |
| 1.000 | kr.3.86131 | kr.3,861.31 |
| 2.500 | kr.3.60505 | kr.9,012.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.39355 | kr.20,361.30 |
| 12.000 | kr.3.24806 | kr.38,976.72 |
| 18.000 | kr.3.17141 | kr.57,085.38 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

