Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KMR231G LFS

DigiKey Part Number
108-KMR231GLFSTR-ND - Tape & Reel (TR)
108-KMR231GLFSCT-ND - Cut Tape (CT)
108-KMR231GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMR231G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KMR231G LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
150,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61.873
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.3.35600kr.33.56
25kr.3.12760kr.78.19
100kr.2.79320kr.279.32
250kr.2.58744kr.646.86
500kr.2.44276kr.1,221.38
1.000kr.2.30908kr.2,309.08
2.500kr.2.15035kr.5,375.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.99673kr.13,977.11
14.000kr.1.90758kr.26,706.12
21.000kr.1.86048kr.39,070.08
35.000kr.1.80614kr.63,214.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000