K12SCD1.56/12NOOLFTX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K12SCD1.56/12NOOLFTX

K12SCD1.56/12NOOLFTX

DigiKey Part Number
CKN10787TR-ND - Tape & Reel (TR)
CKN10787CT-ND - Cut Tape (CT)
CKN10787DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K12SCD1.56/12NOOLFTX
Description
SWITCH PUSH DPST-NO 0.1A 30V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Keyswitch Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
K12SCD1.56/12NOOLFTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.626
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.77000kr.26.77
10kr.23.10400kr.231.04
25kr.21.78800kr.544.70
50kr.20.84260kr.1,042.13
100kr.19.93500kr.1,993.50
250kr.18.79504kr.4,698.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.26.77000
Unit Price with VAT:kr.33.46250