JSM08011SAQNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JSM08011SAQNL
JSM08011SAQNL
JSM08011SAQNL

JSM08011SAQNL

DigiKey Part Number
401-2008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JSM08011SAQNL
Description
SWITCH SLIDE SPDT 300MA 4V
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JSM08011SAQNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
4 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Beryllium Copper
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.