


ITS23FV3SR | |
|---|---|
DigiKey Part Number | CKN10448TR-ND - Tape & Reel (TR) CKN10448CT-ND - Cut Tape (CT) CKN10448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS23FV3SR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITS23FV3SR Models |
Category | Termination Style J Lead |
Mfr | Outline 7.50mm x 7.00mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.5 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.51892 | kr.14,759.46 |
| 1.000 | kr.28.16982 | kr.28,169.82 |
| 1.500 | kr.27.45567 | kr.41,183.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.44000 | kr.48.44 |
| 10 | kr.40.27800 | kr.402.78 |
| 25 | kr.37.30440 | kr.932.61 |
| 100 | kr.33.30780 | kr.3,330.78 |
| 250 | kr.31.03632 | kr.7,759.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.96000 | kr.36.96 |
| 10 | kr.33.76700 | kr.337.67 |
| 25 | kr.30.71080 | kr.767.77 |
| 100 | kr.26.53040 | kr.2,653.04 |
| 250 | kr.24.11836 | kr.6,029.59 |
| Unit Price without VAT: | kr.36.96000 |
|---|---|
| Unit Price with VAT: | kr.46.20000 |




