ILS TA180 40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILS TB180 50

DigiKey Part Number
108-ILSTB18050-ND
Manufacturer
Manufacturer Product Number
ILS TB180 50
Description
SWITCH TACTILE SPST-NO 0.1A 30V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ILS TB180 50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 30VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
9.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.6 VDC
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.41000kr.9.41
10kr.7.98700kr.79.87
25kr.7.41880kr.185.47
100kr.6.60990kr.660.99
250kr.6.12632kr.1,531.58
500kr.5.79328kr.2,896.64
Unit Price without VAT:kr.9.41000
Unit Price with VAT:kr.11.76250