
HDT0301 | |
|---|---|
DigiKey Part Number | 108-HDT0301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDT0301 |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HDT0301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.9.93435 | kr.119,212.20 |
| Unit Price without VAT: | kr.9.93435 |
|---|---|
| Unit Price with VAT: | kr.12.41794 |

