

HDT0204 | |
|---|---|
DigiKey Part Number | CKN10900TR-ND - Tape & Reel (TR) CKN10900CT-ND - Cut Tape (CT) CKN10900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDT0204 |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDT0204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.7.92200 | kr.79.22 |
| 25 | kr.7.35840 | kr.183.96 |
| 100 | kr.6.55600 | kr.655.60 |
| 250 | kr.6.07660 | kr.1,519.15 |
| 500 | kr.5.74598 | kr.2,872.99 |
| 1.000 | kr.5.44486 | kr.5,444.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.17374 | kr.10,347.48 |
| 4.000 | kr.4.93199 | kr.19,727.96 |
| 6.000 | kr.4.80373 | kr.28,822.38 |
| 10.000 | kr.4.65534 | kr.46,553.40 |
| 14.000 | kr.4.56526 | kr.63,913.64 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |








