

HDS001R | |
|---|---|
DigiKey Part Number | CKN9960TR-ND - Tape & Reel (TR) CKN9960CT-ND - Cut Tape (CT) CKN9960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDS001R |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HDS001R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.059" (1.5mm) | |
Pretravel | 0.007" (0.17mm) | |
Differential Travel | - | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.73000 | kr.12.73 |
| 10 | kr.10.77000 | kr.107.70 |
| 25 | kr.9.99240 | kr.249.81 |
| 100 | kr.8.89910 | kr.889.91 |
| 250 | kr.8.25304 | kr.2,063.26 |
| 500 | kr.7.81052 | kr.3,905.26 |
| 1.000 | kr.7.40955 | kr.7,409.55 |
| 2.500 | kr.7.09311 | kr.17,732.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.63620 | kr.33,181.00 |
| 10.000 | kr.6.36680 | kr.63,668.00 |
| Unit Price without VAT: | kr.12.73000 |
|---|---|
| Unit Price with VAT: | kr.15.91250 |







