

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 60gf | |
Release Force | - | |
Operating Position | 0.148" (3.75mm) | |
Pretravel | 0.018" (0.45mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.6.78400 | kr.67.84 |
| 25 | kr.6.30160 | kr.157.54 |
| 100 | kr.5.61660 | kr.561.66 |
| 250 | kr.5.20444 | kr.1,301.11 |
| 500 | kr.4.91960 | kr.2,459.80 |
| 1.000 | kr.4.65950 | kr.4,659.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.84546 | kr.23,072.76 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |

