



SK-12F17-G 7 | |
|---|---|
DigiKey Part Number | CKN10393-ND |
Manufacturer | |
Manufacturer Product Number | SK-12F17-G 7 |
Description | SWITCH SLIDE SPDT 300MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SK-12F17-G 7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 7.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 3.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.7.07300 | kr.70.73 |
| 25 | kr.6.57160 | kr.164.29 |
| 100 | kr.5.85640 | kr.585.64 |
| 250 | kr.5.42692 | kr.1,356.73 |
| 500 | kr.5.13036 | kr.2,565.18 |
| 1.000 | kr.4.85992 | kr.4,859.92 |
| 2.500 | kr.4.54295 | kr.11,357.38 |
| 5.000 | kr.4.33333 | kr.21,666.65 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |




