

RW-1106-NS RT | |
|---|---|
DigiKey Part Number | CKN10365TR-ND - Tape & Reel (TR) CKN10365CT-ND - Cut Tape (CT) CKN10365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW-1106-NS RT |
Description | SWITCH ROTARY DIP SP10T 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP10T 10 Position Surface Mount Rotary with Shaft Actuator 10mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP10T | |
Number of Positions | 10 | |
Current Rating (Amps) | 10mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.120" (3.05mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.042" (1.08mm) | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.276" (7.00mm) | |
Mechanical Life | - | |
Electrical Life | 7,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.24000 | kr.24.24 |
| 10 | kr.20.27400 | kr.202.74 |
| 25 | kr.18.79120 | kr.469.78 |
| 100 | kr.16.74370 | kr.1,674.37 |
| 250 | kr.15.55724 | kr.3,889.31 |
| 500 | kr.14.75480 | kr.7,377.40 |
| 1.000 | kr.14.19609 | kr.14,196.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.39443 | kr.26,788.86 |
| 4.000 | kr.12.83039 | kr.51,321.56 |
| Unit Price without VAT: | kr.24.24000 |
|---|---|
| Unit Price with VAT: | kr.30.30000 |




