
PTS841ESDGMPSMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS841ESDGMPSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS841ESDGMPSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841ESDGMPSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS841ESDGMPSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS841ESDGMPSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Board Guide, Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.2.61700 | kr.26.17 |
| 25 | kr.2.44080 | kr.61.02 |
| 100 | kr.2.18170 | kr.218.17 |
| 250 | kr.2.02108 | kr.505.27 |
| 500 | kr.1.90766 | kr.953.83 |
| 1.000 | kr.1.80226 | kr.1,802.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65337 | kr.4,960.11 |
| 6.000 | kr.1.57119 | kr.9,427.14 |
| 9.000 | kr.1.52729 | kr.13,745.61 |
| 15.000 | kr.1.47621 | kr.22,143.15 |
| 21.000 | kr.1.44508 | kr.30,346.68 |
| 30.000 | kr.1.41415 | kr.42,424.50 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |



