Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS526SKG15JSMTR2 LFS

DigiKey Part Number
CKN12225-2-ND - Tape & Reel (TR)
CKN12225-1-ND - Cut Tape (CT)
CKN12225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS526SKG15JSMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS526SKG15JSMTR2 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP40
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.085
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.1.20900kr.12.09
25kr.1.13160kr.28.29
100kr.1.01530kr.101.53
250kr.0.94188kr.235.47
500kr.0.88876kr.444.38
1.000kr.0.83886kr.838.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74988kr.2,999.52
8.000kr.0.71126kr.5,690.08
12.000kr.0.69052kr.8,286.24
20.000kr.0.66630kr.13,326.00
28.000kr.0.65148kr.18,241.44
40.000kr.0.63672kr.25,468.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750