



GP12MSV1BE | |
|---|---|
DigiKey Part Number | CKN9063TR-ND - Tape & Reel (TR) CKN9063CT-ND - Cut Tape (CT) CKN9063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP12MSV1BE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | GP12MSV1BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.59000 | kr.101.59 |
| 10 | kr.87.66000 | kr.876.60 |
| 25 | kr.82.65120 | kr.2,066.28 |
| 50 | kr.79.04780 | kr.3,952.39 |
| 100 | kr.75.59490 | kr.7,559.49 |
| 250 | kr.72.40104 | kr.18,100.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.67.32682 | kr.40,396.09 |
| Unit Price without VAT: | kr.101.59000 |
|---|---|
| Unit Price with VAT: | kr.126.98750 |

