



GP11MCBE | |
|---|---|
DigiKey Part Number | CKN9056-ND |
Manufacturer | |
Manufacturer Product Number | GP11MCBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GP11MCBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.78000 | kr.85.78 |
| 10 | kr.74.03500 | kr.740.35 |
| 25 | kr.69.80680 | kr.1,745.17 |
| 50 | kr.66.76400 | kr.3,338.20 |
| 200 | kr.61.05735 | kr.12,211.47 |
| 400 | kr.58.38248 | kr.23,352.99 |
| 600 | kr.56.87013 | kr.34,122.08 |
| 1.000 | kr.55.01772 | kr.55,017.72 |
| Unit Price without VAT: | kr.85.78000 |
|---|---|
| Unit Price with VAT: | kr.107.22500 |

