New Product
PTS647SN50SMTR2N LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G01688055

DigiKey Part Number
108-G01688055TR-ND - Tape & Reel (TR)
108-G01688055CT-ND - Cut Tape (CT)
108-G01688055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G01688055
Description
SWITCH TACTILE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.68000kr.1.68
10kr.1.45800kr.14.58
25kr.1.36480kr.34.12
100kr.1.22360kr.122.36
250kr.1.13444kr.283.61
500kr.1.07044kr.535.22
1.000kr.1.01046kr.1,010.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95493kr.1,909.86
4.000kr.0.90413kr.3,616.52
6.000kr.0.87668kr.5,260.08
10.000kr.0.84447kr.8,444.70
14.000kr.0.82468kr.11,545.52
20.000kr.0.80492kr.16,098.40
50.000kr.0.75963kr.37,981.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.68000
Unit Price with VAT:kr.2.10000