


G01595082 | |
|---|---|
DigiKey Part Number | 108-G01595082TR-ND - Tape & Reel (TR) 108-G01595082CT-ND - Cut Tape (CT) 108-G01595082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01595082 |
Description | EITS SERIES TACTILE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.05, 2.1 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.25000 | kr.32.25 |
| 10 | kr.26.89000 | kr.268.90 |
| 25 | kr.24.91000 | kr.622.75 |
| 100 | kr.22.21060 | kr.2,221.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.20.37253 | kr.6,111.76 |
| 600 | kr.19.35763 | kr.11,614.58 |
| 900 | kr.18.81516 | kr.16,933.64 |
| 1.500 | kr.18.18393 | kr.27,275.90 |
| 2.100 | kr.17.79911 | kr.37,378.13 |
| 3.000 | kr.17.41681 | kr.52,250.43 |
| Unit Price without VAT: | kr.32.25000 |
|---|---|
| Unit Price with VAT: | kr.40.31250 |

