


G01595081 | |
|---|---|
DigiKey Part Number | 108-G01595081TR-ND - Tape & Reel (TR) 108-G01595081CT-ND - Cut Tape (CT) 108-G01595081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01595081 |
Description | EITS SERIES TACTILE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.05 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.35000 | kr.31.35 |
| 10 | kr.26.14800 | kr.261.48 |
| 25 | kr.24.22360 | kr.605.59 |
| 100 | kr.21.59780 | kr.2,159.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.19.80797 | kr.5,942.39 |
| 600 | kr.18.81885 | kr.11,291.31 |
| 900 | kr.18.29012 | kr.16,461.11 |
| 1.500 | kr.17.67472 | kr.26,512.08 |
| 2.100 | kr.17.29939 | kr.36,328.72 |
| 3.000 | kr.16.92652 | kr.50,779.56 |
| Unit Price without VAT: | kr.31.35000 |
|---|---|
| Unit Price with VAT: | kr.39.18750 |

