


G01595072 | |
|---|---|
DigiKey Part Number | 108-G01595072TR-ND - Tape & Reel (TR) 108-G01595072CT-ND - Cut Tape (CT) 108-G01595072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01595072 |
Description | EITS SERIES TACTILE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.05 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.45000 | kr.26.45 |
| 10 | kr.22.11100 | kr.221.11 |
| 25 | kr.20.48520 | kr.512.13 |
| 100 | kr.18.25670 | kr.1,825.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.16.73067 | kr.5,019.20 |
| 600 | kr.15.88420 | kr.9,530.52 |
| 900 | kr.15.43091 | kr.13,887.82 |
| 1.500 | kr.14.90255 | kr.22,353.83 |
| 2.100 | kr.14.57989 | kr.30,617.77 |
| 3.000 | kr.14.25919 | kr.42,777.57 |
| Unit Price without VAT: | kr.26.45000 |
|---|---|
| Unit Price with VAT: | kr.33.06250 |

