Toggle Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Surface Mount, Right Angle

ET05MD1SAPE

DigiKey Part Number
CKN9124CT-ND - Cut Tape (CT)
CKN9124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ET05MD1SAPE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ET05MD1SAPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.53.32000kr.53.32
10kr.46.04700kr.460.47
25kr.43.42120kr.1,085.53
50kr.41.53200kr.2,076.60
Unit Price without VAT:kr.53.32000
Unit Price with VAT:kr.66.65000