

ET01M3D1SA1BE | |
|---|---|
DigiKey Part Number | CKN10212TR-ND - Tape & Reel (TR) CKN10212CT-ND - Cut Tape (CT) CKN10212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ET01M3D1SA1BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET01M3D1SA1BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Black Antistatic Actuator | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.87000 | kr.65.87 |
| 10 | kr.56.85700 | kr.568.57 |
| 25 | kr.53.61120 | kr.1,340.28 |
| 50 | kr.51.27800 | kr.2,563.90 |
| 100 | kr.49.04050 | kr.4,904.05 |
| 250 | kr.46.22772 | kr.11,556.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.45.66334 | kr.22,831.67 |
| Unit Price without VAT: | kr.65.87000 |
|---|---|
| Unit Price with VAT: | kr.82.33750 |











