



ES22MABE | |
|---|---|
DigiKey Part Number | CKN1814-ND |
Manufacturer | |
Manufacturer Product Number | ES22MABE |
Description | SWITCH SLIDE DPST 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPST Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ES22MABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 3.07mm | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, IP57 | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 2.29mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.20000 | kr.94.20 |
| 10 | kr.77.98900 | kr.779.89 |
| 80 | kr.65.85850 | kr.5,268.68 |
| 160 | kr.62.50481 | kr.10,000.77 |
| 320 | kr.59.50281 | kr.19,040.90 |
| 560 | kr.57.32804 | kr.32,103.70 |
| 1.040 | kr.55.16878 | kr.57,375.53 |
| Unit Price without VAT: | kr.94.20000 |
|---|---|
| Unit Price with VAT: | kr.117.75000 |

